
EPS-200 3/4" BL48"BX | |
|---|---|
DigiKey Part Number | EPS2034-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 3/4" BL48"BX |
Description | HEATSHRINK EPS200 3/4" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.037" (0.94mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 552,88000 Kč | 552,88 Kč |
| 2 | 508,46500 Kč | 1 016,93 Kč |
| 3 | 484,14333 Kč | 1 452,43 Kč |
| 5 | 455,19400 Kč | 2 275,97 Kč |
| 7 | 437,05857 Kč | 3 059,41 Kč |
| 10 | 418,63700 Kč | 4 186,37 Kč |
| Unit Price without VAT: | 552,88000 Kč |
|---|---|
| Unit Price with VAT: | 668,98480 Kč |











