50845-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 857
Unit Price: 5,41000 Kč
Datasheet

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,23000 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50845-1

DigiKey Part Number
A139196-ND
Manufacturer
Manufacturer Product Number
50845-1
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50845-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Nickel
Thickness
0.039" (0.99mm)
Insulation Diameter
0.102" ~ 0.214" (2.59mm ~ 5.44mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
1.083" (27.51mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1577639-1TE Connectivity AMP Connectors857A135144-ND5,41000 KčMFR Recommended
1577646-1TE Connectivity AMP Connectors017-1577646-1-ND9,23000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes