Ring Terminal Connector 8 Stud Circular 10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577646-1

DigiKey Part Number
17-1577646-1-ND
Manufacturer
Manufacturer Product Number
1577646-1
Description
TERMINAL RT PIDG PEEK STRATO 10
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1577646-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bag
Insulation
Insulated
Part Status
Active
Color
Black
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.102" ~ 0.214" (2.59mm ~ 5.44mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyetheretherketone (PEEK)
Length - Overall
1.119" (28.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1224,61000 Kč224,61 Kč
10190,93200 Kč1 909,32 Kč
25178,96520 Kč4 474,13 Kč
50170,41860 Kč8 520,93 Kč
100162,28500 Kč16 228,50 Kč
250152,13088 Kč38 032,72 Kč
500144,87524 Kč72 437,62 Kč
1 000137,96914 Kč137 969,14 Kč
Manufacturers Standard Package
Unit Price without VAT:224,61000 Kč
Unit Price with VAT:271,77810 Kč