
35605 | |
|---|---|
DigiKey Part Number | A27279-ND |
Manufacturer | |
Manufacturer Product Number | 35605 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35605 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.172" (29.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 26,71600 Kč | 267,16 Kč |
| 25 | 25,04320 Kč | 626,08 Kč |
| 50 | 23,84200 Kč | 1 192,10 Kč |
| 100 | 22,70120 Kč | 2 270,12 Kč |
| 250 | 21,27928 Kč | 5 319,82 Kč |
| 500 | 20,26320 Kč | 10 131,60 Kč |
| 1 000 | 19,29572 Kč | 19 295,72 Kč |
| 2 500 | 18,08814 Kč | 45 220,35 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |







