
696424-5 | |
|---|---|
DigiKey Part Number | A33731-ND |
Manufacturer | |
Manufacturer Product Number | 696424-5 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696424-5 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.088" (27.64mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,36300 Kč | 283,63 Kč |
| 25 | 26,58640 Kč | 664,66 Kč |
| 50 | 25,31020 Kč | 1 265,51 Kč |
| 100 | 24,10270 Kč | 2 410,27 Kč |
| 250 | 22,59152 Kč | 5 647,88 Kč |
| 500 | 21,51286 Kč | 10 756,43 Kč |
| 1 000 | 20,48594 Kč | 20 485,94 Kč |
| 2 500 | 19,20374 Kč | 48 009,35 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |




