
696424-6 | |
|---|---|
DigiKey Part Number | A33732-ND |
Manufacturer | |
Manufacturer Product Number | 696424-6 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696424-6 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.088" (27.64mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-32883-0 | TE Connectivity AMP Connectors | 0 | A27281TR-ND | 40,46801 Kč | Parametric Equivalent |
| 2-34854-1 | TE Connectivity AMP Connectors | 3 984 | A0970CT-ND | 9,80000 Kč | Parametric Equivalent |
| 2-35109-1 | TE Connectivity AMP Connectors | 5 975 | A1082CT-ND | 12,30000 Kč | Parametric Equivalent |
| 2-35364-1 | TE Connectivity AMP Connectors | 5 408 | A28137CT-ND | 42,34000 Kč | Parametric Equivalent |
| 2-36161-2 | TE Connectivity AMP Connectors | 70 696 | A27284CT-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,07000 Kč | 270,70 Kč |
| 25 | 25,36880 Kč | 634,22 Kč |
| 50 | 24,15060 Kč | 1 207,53 Kč |
| 100 | 22,99740 Kč | 2 299,74 Kč |
| 250 | 21,55708 Kč | 5 389,27 Kč |
| 500 | 20,52724 Kč | 10 263,62 Kč |
| 1 000 | 19,54744 Kč | 19 547,44 Kč |
| 2 500 | 18,32406 Kč | 45 810,15 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |














