
32883 | |
|---|---|
DigiKey Part Number | A27281-ND |
Manufacturer | |
Manufacturer Product Number | 32883 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32883 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| 25 | 12,72200 Kč | 318,05 Kč |
| 50 | 12,11700 Kč | 605,85 Kč |
| 100 | 11,53730 Kč | 1 153,73 Kč |
| 250 | 10,81316 Kč | 2 703,29 Kč |
| 500 | 10,29636 Kč | 5 148,18 Kč |
| 1 000 | 9,80480 Kč | 9 804,80 Kč |
| 2 500 | 9,19077 Kč | 22 976,93 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |










