
2-35364-1 | |
|---|---|
DigiKey Part Number | A28137TR-ND - Tape & Reel (TR) A28137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35364-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35364-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.172" (29.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.300" (4.32mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 33,99160 Kč | 849,79 Kč |
| 50 | 32,36640 Kč | 1 618,32 Kč |
| 100 | 30,82090 Kč | 3 082,09 Kč |
| 250 | 28,88988 Kč | 7 222,47 Kč |
| 500 | 27,51074 Kč | 13 755,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,22300 Kč | 39 334,50 Kč |
| 3 000 | 24,97229 Kč | 74 916,87 Kč |
| 4 500 | 24,26870 Kč | 109 209,15 Kč |
| 7 500 | 23,41039 Kč | 175 577,92 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |













