2-34854-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 34,59685 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 060
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74 208
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 843
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 666
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,53747 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,28515 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,50706 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22 283
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 293
Unit Price: 151,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24
Unit Price: 33,60000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34854-1

DigiKey Part Number
A0970TR-ND - Tape & Reel (TR)
A0970CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34854-1
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34854-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.098" (27.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,35700 Kč83,57 Kč
257,82800 Kč195,70 Kč
507,45420 Kč372,71 Kč
1007,09940 Kč709,94 Kč
2506,65300 Kč1 663,25 Kč
5006,33510 Kč3 167,55 Kč
1 0006,03252 Kč6 032,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,82426 Kč14 560,65 Kč
5 0005,54624 Kč27 731,20 Kč
7 5005,38982 Kč40 423,65 Kč
12 5005,19914 Kč64 989,25 Kč
17 5005,07722 Kč88 851,35 Kč
25 0004,95114 Kč123 778,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč