


2-36161-2 | |
|---|---|
DigiKey Part Number | A27284TR-ND - Tape & Reel (TR) A27284CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36161-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36161-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.105" ~ 0.230" (2.67mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,78100 Kč | 97,81 Kč |
| 25 | 9,15960 Kč | 228,99 Kč |
| 50 | 8,71760 Kč | 435,88 Kč |
| 100 | 8,30260 Kč | 830,26 Kč |
| 250 | 7,78076 Kč | 1 945,19 Kč |
| 500 | 7,40912 Kč | 3 704,56 Kč |
| 1 000 | 7,05542 Kč | 7 055,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,81182 Kč | 17 029,55 Kč |
| 5 000 | 6,48673 Kč | 32 433,65 Kč |
| 7 500 | 6,30384 Kč | 47 278,80 Kč |
| 12 500 | 6,08081 Kč | 76 010,12 Kč |
| 17 500 | 5,93824 Kč | 103 919,20 Kč |
| 25 000 | 5,79082 Kč | 144 770,50 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











