
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.030" (26.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,11400 Kč | 291,14 Kč |
| 25 | 27,27880 Kč | 681,97 Kč |
| 50 | 25,97340 Kč | 1 298,67 Kč |
| 100 | 24,73250 Kč | 2 473,25 Kč |
| 250 | 23,18380 Kč | 5 795,95 Kč |
| 500 | 22,07638 Kč | 11 038,19 Kč |
| 1 000 | 21,02255 Kč | 21 022,55 Kč |
| 2 500 | 19,70694 Kč | 49 267,35 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |



