
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,53300 Kč | 115,33 Kč |
| 30 | 10,66400 Kč | 319,92 Kč |
| 50 | 10,28600 Kč | 514,30 Kč |
| 100 | 9,79370 Kč | 979,37 Kč |
| 250 | 9,17976 Kč | 2 294,94 Kč |
| 500 | 8,74096 Kč | 4 370,48 Kč |
| 1 000 | 8,32343 Kč | 8 323,43 Kč |
| 2 500 | 7,80221 Kč | 19 505,52 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

