
0190540042 | |
|---|---|
DigiKey Part Number | WM19699-ND |
Manufacturer | |
Manufacturer Product Number | 0190540042 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.467" (11.86mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.110" (28.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 50 | 8,17240 Kč | 408,62 Kč |
| 100 | 7,77980 Kč | 777,98 Kč |
| 250 | 7,29220 Kč | 1 823,05 Kč |
| 500 | 6,94404 Kč | 3 472,02 Kč |
| 1 000 | 6,61227 Kč | 6 612,27 Kč |
| 3 000 | 6,11882 Kč | 18 356,46 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






