
PK18-14R-C | |
|---|---|
DigiKey Part Number | 298-20077-ND |
Manufacturer | |
Manufacturer Product Number | PK18-14R-C |
Description | CONN RING CIRC 16-22AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.100" (27.94mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK18-10R-C | Panduit Corp | 0 | 298-15398-ND | 42,34000 Kč | Similar |
| 696422-7 | TE Connectivity AMP Connectors | 9 310 | A136442-ND | 31,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 43,42100 Kč | 434,21 Kč |
| 25 | 42,18640 Kč | 1 054,66 Kč |
| 50 | 41,27720 Kč | 2 063,86 Kč |
| 100 | 40,38880 Kč | 4 038,88 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |





