
696422-7 | |
|---|---|
DigiKey Part Number | A136442-ND |
Manufacturer | |
Manufacturer Product Number | 696422-7 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696422-7 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,46600 Kč | 264,66 Kč |
| 25 | 24,80960 Kč | 620,24 Kč |
| 50 | 23,62520 Kč | 1 181,26 Kč |
| 100 | 22,49470 Kč | 2 249,47 Kč |
| 250 | 21,08576 Kč | 5 271,44 Kč |
| 500 | 20,07842 Kč | 10 039,21 Kč |
| 1 000 | 19,12011 Kč | 19 120,11 Kč |
| 3 000 | 17,69429 Kč | 53 082,87 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |


