Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-14R-3K | |
|---|---|
DigiKey Part Number | 298-PN18-14R-3KTR-ND - Tape & Reel (TR) 298-PN18-14R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-14R-3K |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm) |
Width - Outer Edges 0.450" (11.43mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.050" (26.67mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-14RB-L | Panduit Corp | 586 | 298-16794-ND | 8,34000 Kč | Parametric Equivalent |
| EV18-14RB-Q | Panduit Corp | 239 | 298-16795-ND | 7,72000 Kč | Parametric Equivalent |
| PK18-14R-C | Panduit Corp | 288 | 298-20077-ND | 46,72000 Kč | Parametric Equivalent |
| PN18-14R-C | Panduit Corp | 0 | 298-15488-ND | 33,58000 Kč | Parametric Equivalent |
| PN18-14R-M | Panduit Corp | 0 | 298-10636-ND | 16,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 25 | 15,75840 Kč | 393,96 Kč |
| 50 | 15,41640 Kč | 770,82 Kč |
| 100 | 15,08480 Kč | 1 508,48 Kč |
| 250 | 14,65640 Kč | 3 664,10 Kč |
| 500 | 14,34066 Kč | 7 170,33 Kč |
| 1 000 | 14,03116 Kč | 14 031,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,55378 Kč | 40 661,34 Kč |
| 6 000 | 13,26052 Kč | 79 563,12 Kč |
| 9 000 | 13,09172 Kč | 117 825,48 Kč |
| 15 000 | 12,88205 Kč | 193 230,75 Kč |
| 21 000 | 12,74562 Kč | 267 658,02 Kč |
| 30 000 | 12,60245 Kč | 378 073,50 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |













