
PV18-14RB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-14RB-3KTR-ND - Tape & Reel (TR) 298-PV18-14RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-14RB-3K |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 12,06960 Kč | 301,74 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 11,55940 Kč | 1 155,94 Kč |
| 250 | 11,23140 Kč | 2 807,85 Kč |
| 500 | 10,98910 Kč | 5 494,55 Kč |
| 1 000 | 10,75224 Kč | 10 752,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,38666 Kč | 31 159,98 Kč |
| 6 000 | 10,16205 Kč | 60 972,30 Kč |
| 9 000 | 10,03284 Kč | 90 295,56 Kč |
| 15 000 | 9,87225 Kč | 148 083,75 Kč |
| 21 000 | 9,76783 Kč | 205 124,43 Kč |
| 30 000 | 9,65826 Kč | 289 747,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |







