
0190570015 | |
|---|---|
DigiKey Part Number | WM13643-ND |
Manufacturer | |
Manufacturer Product Number | 0190570015 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570015 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 1.206" (30.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 25 | 10,98680 Kč | 274,67 Kč |
| 50 | 10,46520 Kč | 523,26 Kč |
| 100 | 9,96480 Kč | 996,48 Kč |
| 250 | 9,33908 Kč | 2 334,77 Kč |
| 500 | 8,89278 Kč | 4 446,39 Kč |
| 1 000 | 8,46817 Kč | 8 468,17 Kč |
| 3 000 | 7,83638 Kč | 23 509,14 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

