Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P18-8RHT6-C | |
|---|---|
DigiKey Part Number | 298-15164-ND |
Manufacturer | |
Manufacturer Product Number | P18-8RHT6-C |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.710" (18.03mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Nickel |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E18-8RB-Q | Panduit Corp | 2 960 | 298-16647-ND | 64,56000 Kč | Parametric Equivalent |
| P18-8R-C | Panduit Corp | 0 | 298-15163-ND | 209,07000 Kč | Parametric Equivalent |
| P18-8R-M | Panduit Corp | 0 | 298-10294-ND | 92,24000 Kč | Parametric Equivalent |
| 0190440069 | Molex | 1 933 | 900-0190440069-ND | 44,27000 Kč | Parametric Equivalent |
| 0190560015 | Molex | 613 | WM13638-ND | 126,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 50 | 15,92480 Kč | 796,24 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 300 | 15,05277 Kč | 4 515,83 Kč |
| 500 | 14,81324 Kč | 7 406,62 Kč |
| 1 000 | 14,49345 Kč | 14 493,45 Kč |
| 2 500 | 14,08101 Kč | 35 202,53 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


















