
0191930014 | |
|---|---|
DigiKey Part Number | WM13809-ND |
Manufacturer | |
Manufacturer Product Number | 0191930014 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930014 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,91500 Kč | 59,15 Kč |
| 25 | 5,54840 Kč | 138,71 Kč |
| 50 | 5,28400 Kč | 264,20 Kč |
| 100 | 5,03070 Kč | 503,07 Kč |
| 250 | 4,71472 Kč | 1 178,68 Kč |
| 500 | 4,48946 Kč | 2 244,73 Kč |
| 1 000 | 4,27496 Kč | 4 274,96 Kč |
| 3 000 | 3,95590 Kč | 11 867,70 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |












