


0190690036 | |
|---|---|
DigiKey Part Number | WM6943TR-ND - Tape & Reel (TR) WM6943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690036 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690036 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.322" (8.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 50 | 3,07840 Kč | 153,92 Kč |
| 100 | 2,92920 Kč | 292,92 Kč |
| 250 | 2,74568 Kč | 686,42 Kč |
| 500 | 2,61426 Kč | 1 307,13 Kč |
| 1 000 | 2,48931 Kč | 2 489,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55283 Kč | 5 105,66 Kč |
| 4 000 | 2,43089 Kč | 9 723,56 Kč |
| 6 000 | 2,36231 Kč | 14 173,86 Kč |
| 10 000 | 2,27866 Kč | 22 786,60 Kč |
| 14 000 | 2,22520 Kč | 31 152,80 Kč |
| 20 000 | 2,16991 Kč | 43 398,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



