P18-8R-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2 960
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 933
Unit Price: 3,02000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 613
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 26 999
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 28 640
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 527
Unit Price: 6,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 439
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 955
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 977
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 109,40000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,57849 Kč

Parametric Equivalent


3M
In Stock: 24 655
Unit Price: 3,78000 Kč
Datasheet
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-8R-C

DigiKey Part Number
298-15163-ND
Manufacturer
Manufacturer Product Number
P18-8R-C
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.710" (18.03mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E18-8RB-QPanduit Corp2 960298-16647-ND4,41000 KčParametric Equivalent
P18-8R-MPanduit Corp0298-10294-ND6,30000 KčParametric Equivalent
P18-8RHT6-CPanduit Corp0298-15164-ND18,06000 KčParametric Equivalent
0190440069Molex1 933900-0190440069-ND3,02000 KčParametric Equivalent
0190560015Molex613WM13638-ND8,61000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,20800 Kč132,08 Kč
2512,84240 Kč321,06 Kč
5012,56940 Kč628,47 Kč
10012,29850 Kč1 229,85 Kč
30011,88067 Kč3 564,20 Kč
50011,69126 Kč5 845,63 Kč
1 00011,43929 Kč11 439,29 Kč
2 50011,11407 Kč27 785,17 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč