
E18-8RB-Q | |
|---|---|
DigiKey Part Number | 298-16647-ND |
Manufacturer | |
Manufacturer Product Number | E18-8RB-Q |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.710" (18.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 50 | 3,86780 Kč | 193,39 Kč |
| 100 | 3,78380 Kč | 378,38 Kč |
| 250 | 3,67716 Kč | 919,29 Kč |
| 500 | 3,59780 Kč | 1 798,90 Kč |
| 1 000 | 3,52052 Kč | 3 520,52 Kč |
| 2 500 | 3,42074 Kč | 8 551,85 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

