Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192030014

DigiKey Part Number
WM14262TR-ND - Tape & Reel (TR)
WM14262CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0192030014
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192030014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.611" (15.52mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
High Temperature
Stud/Tab Size
8 Stud
Contact Material
Steel
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Width - Outer Edges
0.270" (6.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,09920 Kč77,48 Kč
502,95240 Kč147,62 Kč
1002,80950 Kč280,95 Kč
2502,63316 Kč658,29 Kč
5002,50716 Kč1 253,58 Kč
1 0002,38726 Kč2 387,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,44826 Kč4 896,52 Kč
4 0002,33125 Kč9 325,00 Kč
6 0002,26548 Kč13 592,88 Kč
10 0002,18526 Kč21 852,60 Kč
14 0002,13398 Kč29 875,72 Kč
20 0002,08095 Kč41 619,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč