
Category | Length - Overall 0.720" (18.29mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 Kč | 3,02 Kč |
| 10 | 2,62700 Kč | 26,27 Kč |
| 25 | 2,46440 Kč | 61,61 Kč |
| 50 | 2,34720 Kč | 117,36 Kč |
| 100 | 2,23380 Kč | 223,38 Kč |
| 250 | 2,09316 Kč | 523,29 Kč |
| 500 | 1,99300 Kč | 996,50 Kč |
| 1 000 | 1,89776 Kč | 1 897,76 Kč |
| Unit Price without VAT: | 3,02000 Kč |
|---|---|
| Unit Price with VAT: | 3,65420 Kč |

