Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTA50-Y | |
|---|---|
DigiKey Part Number | 298-13683-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA50-Y |
Description | HEATSHRINK 1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.160" (4.06mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-300 1/2" BL48"BX | 3M | 0 | EPS3012K-R5-ND | 4,22900 Kč | Parametric Equivalent |
| EPS-300 1/2" BL48"BX | 3M | 0 | EPS3012K-6R0-ND | 36,52820 Kč | Parametric Equivalent |
| EPS-300 1/2" BL48"BX | 3M | 0 | EPS3012K-R75-ND | 5,89620 Kč | Parametric Equivalent |
| EPS-300 1/2" BL48"BX | 3M | 0 | EPS3012K-4R0-ND | 25,38240 Kč | Parametric Equivalent |
| EPS-300 1/2" BL48"BX | 3M | 850 | EPS3012K-1R5-ND | 10,65860 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 2 | 388,99000 Kč | 777,98 Kč |
| 3 | 384,12333 Kč | 1 152,37 Kč |
| 5 | 377,96400 Kč | 1 889,82 Kč |
| 7 | 373,97429 Kč | 2 617,82 Kč |
| 10 | 369,79600 Kč | 3 697,96 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |













