HSTTA50-1.18-5M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 25,38240 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 19,63320 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 6,98820 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 5,89620 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 36,52820 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 12,75000 Kč
Datasheet

Direct


3M
In Stock: 900
Unit Price: 10,65860 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 4,22900 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.098' (30.00mm, 1.18")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTA50-1.18-5M

DigiKey Part Number
HSTTA50-1.18-5M-ND
Manufacturer
Manufacturer Product Number
HSTTA50-1.18-5M
Description
HEATSHRINK 1/2" X 0.098' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.098' (30.00mm, 1.18")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.098' (30.00mm, 1.18")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.160" (4.06mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 27
Unit Price: 486,94000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 0
Unit Price: 433,19000 Kč
HEATSHRINK 1/2" X 0.5' BLACK
In-Stock: 0
Unit Price: 347,60100 Kč