Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTA50-48-5

DigiKey Part Number
298-10416-ND
Manufacturer
Manufacturer Product Number
HSTTA50-48-5
Description
HEATSHRINK 1/2" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.160" (4.06mm)
Mfr
Recovered Wall Thickness
0.070" (1.78mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DWP-125-1/2-0-STKTE Connectivity Raychem Cable Protection2 555DWP012K-ND201,79000 KčParametric Equivalent
EPS-300 1/2" BL48"BX3M2 239EPS3012K-ND629,10000 KčParametric Equivalent
EPS300-1/2-48"-BLACK-75 PCS3M2 3743M161188-ND311,40000 KčParametric Equivalent
F3211/2 BK105Alpha Wire887F3211/2BK105-ND1 305,03000 KčParametric Equivalent
W3B2 12/4 BLACK 4FTSumitomo Electric Interconnect Products, Inc.2 3202786-W3B212/4BLACK4FT-ND199,90000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,94000 Kč486,94 Kč
2476,44500 Kč952,89 Kč
3470,42667 Kč1 411,28 Kč
5462,92200 Kč2 314,61 Kč
7458,05571 Kč3 206,39 Kč
10452,92700 Kč4 529,27 Kč
Manufacturers Standard Package
Unit Price without VAT:486,94000 Kč
Unit Price with VAT:589,19740 Kč
Alternate Length
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 0
Unit Price: 433,19000 Kč
HEATSHRINK 1/2" X 0.5' BLACK
In-Stock: 0
Unit Price: 397,70000 Kč
HEATSHRINK 1/2" X 0.098' BLACK
In-Stock: 0
Unit Price: