Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 1/2" BL48"BX

DigiKey Part Number
EPS3012K-4R0-ND
Manufacturer
Manufacturer Product Number
EPS-300 1/2" BL48"BX
Description
HEATSHRK EPS300 1/2"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.160" (4.06mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5025,38240 Kč1 269,12 Kč
10023,34350 Kč2 334,35 Kč
15022,22847 Kč3 334,27 Kč
25020,89888 Kč5 224,72 Kč
35020,06689 Kč7 023,41 Kč
50019,22114 Kč9 610,57 Kč
1 25018,83420 Kč23 542,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,38240 Kč
Unit Price with VAT:30,71270 Kč
Alternate Length
HEATSHK EPS300 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 4,22900 Kč
HEATSHRNK 1/2"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 5,89620 Kč
HEATSHRK EPS300 1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 6,98820 Kč
HEATSHK EPS300 1/2"X1.5" 50=50PC
In-Stock: 900
Unit Price: 10,65860 Kč
HEATSHRK EPS300 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 12,75000 Kč