Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 1/2" BL48"BX

DigiKey Part Number
EPS3012K-2R0-ND
Manufacturer
Manufacturer Product Number
EPS-300 1/2" BL48"BX
Description
HEATSHRK EPS300 1/2"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.070" (1.78mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.160" (4.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5013,74380 Kč687,19 Kč
10012,63840 Kč1 263,84 Kč
15012,03500 Kč1 805,25 Kč
25011,31536 Kč2 828,84 Kč
35010,86511 Kč3 802,79 Kč
50010,40732 Kč5 203,66 Kč
Manufacturers Standard Package
Unit Price without VAT:13,74380 Kč
Unit Price with VAT:16,63000 Kč
Alternate Length
HEATSHK EPS300 1/2"X0.5" 50=50PC
In-Stock: 0
Unit Price: 4,20020 Kč
HEATSHRNK 1/2"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 5,85620 Kč
HEATSHRK EPS300 1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 7,53300 Kč
HEATSHK EPS300 1/2"X1.5" 50=50PC
In-Stock: 850
Unit Price: 10,58620 Kč
HEATSHRK EPS300 1/2"X3" 50=50PC
In-Stock: 0
Unit Price: 19,49980 Kč