
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,52820 Kč | 1 826,41 Kč |
| 100 | 33,59470 Kč | 3 359,47 Kč |
| 150 | 31,98973 Kč | 4 798,46 Kč |
| 250 | 30,07584 Kč | 7 518,96 Kč |
| 350 | 28,87886 Kč | 10 107,60 Kč |
| 500 | 28,09322 Kč | 14 046,61 Kč |
| Unit Price without VAT: | 36,52820 Kč |
|---|---|
| Unit Price with VAT: | 44,19912 Kč |







