Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300-1/2-6"-BLACK-10-10 PC PKS

DigiKey Part Number
3M161190-ND
Manufacturer
Manufacturer Product Number
EPS300-1/2-6"-BLACK-10-10 PC PKS
Description
HEATSHRINK TUBING 1/2-6" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.070" (1.78mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.160" (4.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10110,68000 Kč1 106,80 Kč
20101,78550 Kč2 035,71 Kč
3096,92233 Kč2 907,67 Kč
5091,12600 Kč4 556,30 Kč
7090,05400 Kč6 303,78 Kč
Manufacturers Standard Package
Unit Price without VAT:110,68000 Kč
Unit Price with VAT:133,92280 Kč
Alternate Color
HEATSHRINK TUBING 1/2-6"
In-Stock: 0
Unit Price: 942,77300 Kč