
EPS300-3/4-6"-BLACK-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161213-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/4-6"-BLACK-10-10 PC PKS |
Description | HEATSHRINK TUBING 3/4-6"1=1STICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.085" (2.16mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,53200 Kč | 1 085,32 Kč |
| 20 | 99,82500 Kč | 1 996,50 Kč |
| 30 | 95,05233 Kč | 2 851,57 Kč |
| 50 | 89,37000 Kč | 4 468,50 Kč |
| 70 | 88,15029 Kč | 6 170,52 Kč |
| Unit Price without VAT: | 108,53200 Kč |
|---|---|
| Unit Price with VAT: | 131,32372 Kč |









