
EPS300-3/4-6"-RED-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161214-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/4-6"-RED-10-10 PC PKS |
Description | HEATSHRNK 3/4"X0.5' RED 1=1STICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.085" (2.16mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 131,24400 Kč | 1 312,44 Kč |
| 20 | 120,70100 Kč | 2 414,02 Kč |
| 30 | 114,94167 Kč | 3 448,25 Kč |
| 50 | 108,60300 Kč | 5 430,15 Kč |
| Unit Price without VAT: | 131,24400 Kč |
|---|---|
| Unit Price with VAT: | 158,80524 Kč |




