Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT09-48-Q | |
|---|---|
DigiKey Part Number | 298-13459-ND |
Manufacturer | |
Manufacturer Product Number | HSTT09-48-Q |
Description | HEATSHRINK 0.093" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 BK103 | Alpha Wire | 1 898 | F2213/32BK103-ND | 96,80000 Kč | Parametric Equivalent |
| F221B3/32 BK100 | Alpha Wire | 6 973 | A332B-4-ND | 73,49000 Kč | Parametric Equivalent |
| F221V3/32 BK100 | Alpha Wire | 305 | F221V3/32BK100-ND | 59,63000 Kč | Parametric Equivalent |
| F221V3/32 BK103 | Alpha Wire | 0 | F221V3/32BK103-ND | 80,21000 Kč | Parametric Equivalent |
| FP-301-VW-3/32-48-BLACK | 3M | 0 | FP-301-VW-3/32-48-BLACK-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 2 | 82,73000 Kč | 165,46 Kč |
| 3 | 81,68333 Kč | 245,05 Kč |
| 5 | 80,42200 Kč | 402,11 Kč |
| 7 | 79,55286 Kč | 556,87 Kč |
| 10 | 78,68000 Kč | 786,80 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


















