RNF-100-3/32-BK-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 013
Unit Price: 76,85000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 8 111
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 307
Unit Price: 59,63000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 684
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 36
Unit Price: 100,16000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 77
Unit Price: 81,26000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 69,00800 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-BK-STK

DigiKey Part Number
RNF332K-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-BK-STK
Description
HEATSHRINK RNF-100 3/32"X4' BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25025,63940 Kč6 409,85 Kč
Unit Price without VAT:25,63940 Kč
Unit Price with VAT:31,02367 Kč
Alternate Color
HEATSHRINK 0.093" X 4' RED
In-Stock: 0
Unit Price: 13,12106 Kč
HEATSHRINK 0.093" X 4' YELLOW
In-Stock: 0
Unit Price: 19,83304 Kč
HEATSHRINK 0.093" X 4' BLUE
In-Stock: 0
Unit Price: 19,83304 Kč
HEATSHRINK 0.093" X 4' WHITE
In-Stock: 0
Unit Price: 19,83304 Kč
HEATSHRINK 0.093" X 4' GREEN
In-Stock: 0
Unit Price: 23,20279 Kč
Alternate Length
HEATSHRINK RNF-100 3/32"X65'BLK
In-Stock: 126
Unit Price: 776,09000 Kč
HEATSHRINK 0.093" BLACK
In-Stock: 0
Unit Price: 12,58387 Kč
HEATSHRINK 0.093" X 492.1' BLACK
In-Stock: 0
Unit Price: 3 657,64000 Kč
HEAT SHRINK TUBING 1=1M
In-Stock: 1
Unit Price: 46,41000 Kč
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price: