RNF-100-3/32-RD-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 136
Unit Price: 76,85000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 19
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 63
Unit Price: 86,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 69,00800 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 91,76000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-RD-STK

DigiKey Part Number
RNF-100-3/32-RD-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-RD-STK
Description
HEATSHRINK 0.093" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 25013,12106 Kč16 401,33 Kč
Unit Price without VAT:13,12106 Kč
Unit Price with VAT:15,87648 Kč
Alternate Color
HEATSHRINK RNF-100 3/32"X4' BLK
In-Stock: 0
Unit Price: 25,63940 Kč
HEATSHRINK 0.093" X 4' YELLOW
In-Stock: 0
Unit Price: 19,83304 Kč
HEATSHRINK 0.093" X 4' BLUE
In-Stock: 0
Unit Price: 19,83304 Kč
HEATSHRINK 0.093" X 4' WHITE
In-Stock: 0
Unit Price: 19,83304 Kč
HEATSHRINK 0.093" X 4' GREEN
In-Stock: 0
Unit Price: 23,20279 Kč
Alternate Length
HEATSHRINK 0.093" RED
In-Stock: 0
Unit Price: 15,42513 Kč