Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT09-48-Q2 | |
|---|---|
DigiKey Part Number | 298-19774-ND |
Manufacturer | |
Manufacturer Product Number | HSTT09-48-Q2 |
Description | HEATSHRINK 0.093" X 4' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 RD103 | Alpha Wire | 123 | F2213/32RD103-ND | 76,85000 Kč | Parametric Equivalent |
| F221V3/32 RD103 | Alpha Wire | 19 | F221V3/32RD103-ND | 80,21000 Kč | Parametric Equivalent |
| FP301-3/32-48"-RED-250 PCS | 3M | 56 | 3M161406-ND | 86,72000 Kč | Parametric Equivalent |
| FP301-3/32-48"-RED-HDR-25 PCS | 3M | 0 | FP301-3/32-48"-RED-HDR-25PCS-ND | 69,00800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 2 | 89,87000 Kč | 179,74 Kč |
| 3 | 88,68000 Kč | 266,04 Kč |
| 5 | 87,31000 Kč | 436,55 Kč |
| 7 | 86,39143 Kč | 604,74 Kč |
| 10 | 85,42000 Kč | 854,20 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |











