HSTT09-48-Q5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 544
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,49084 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2,88520 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT09-48-Q5

DigiKey Part Number
298-13460-ND
Manufacturer
Manufacturer Product Number
HSTT09-48-Q5
Description
HEATSHRINK 0.093" X 4' GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
289,87000 Kč179,74 Kč
388,68000 Kč266,04 Kč
587,31000 Kč436,55 Kč
786,39143 Kč604,74 Kč
1085,42000 Kč854,20 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč
Alternate Color
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price: 84,62000 Kč
HEATSHRINK 0.093" X 4' CLEAR
In-Stock: 14
Unit Price: 91,76000 Kč
HEATSHRINK 0.093" X 4' WHITE
In-Stock: 12
Unit Price: 91,76000 Kč
HEATSHRINK 0.093" X 4' RED
In-Stock: 0
Unit Price: 91,76000 Kč
HEATSHRINK 0.093" X 4' YELLOW
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.093" X 100' GREEN
In-Stock: 0
Unit Price: 1 777,06000 Kč
HEATSHRINK 0.093" X 1000' GREEN
In-Stock: 0
Unit Price: