HSTT09-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 300,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,45596 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 29,72480 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 67
Unit Price: 2 372,77000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 112
Unit Price: 1 702,52000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 410
Unit Price: 37,38000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT09-C

DigiKey Part Number
298-13616-ND
Manufacturer
Manufacturer Product Number
HSTT09-C
Description
HEATSHRINK 0.093" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 777,06000 Kč1 777,06 Kč
21 738,53000 Kč3 477,06 Kč
31 716,37667 Kč5 149,13 Kč
51 688,82800 Kč8 444,14 Kč
71 670,90143 Kč11 696,31 Kč
101 652,10200 Kč16 521,02 Kč
251 604,74280 Kč40 118,57 Kč
501 569,76000 Kč78 488,00 Kč
1001 535,48080 Kč153 548,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 777,06000 Kč
Unit Price with VAT:2 150,24260 Kč
Alternate Color
HEATSHRINK 0.093" X 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' GREEN
In-Stock: 0
Unit Price: 1 777,06000 Kč
HEATSHRINK 0.093" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price: 84,62000 Kč
HEATSHRINK 0.093" X 25' BLACK
In-Stock: 1
Unit Price: 659,13000 Kč
HEATSHRINK 0.093" X 1000' BLACK
In-Stock: 1
Unit Price: 16 175,18000 Kč
HEATSHRINK 0.093" X 0.5' BLACK
In-Stock: 4
Unit Price: 373,76000 Kč