Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1053/32 BK005 | |
|---|---|
DigiKey Part Number | F1053/32BK005-ND |
Manufacturer | |
Manufacturer Product Number | F1053/32 BK005 |
Description | HEATSHRINK 0.093" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,72480 Kč | 2 972,48 Kč |
| 200 | 28,82395 Kč | 5 764,79 Kč |
| Unit Price without VAT: | 29,72480 Kč |
|---|---|
| Unit Price with VAT: | 35,96701 Kč |







