Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670099 | |
|---|---|
DigiKey Part Number | 0192670099-ND |
Manufacturer | |
Manufacturer Product Number | 0192670099 |
Description | HEATSHRINK 0.093" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,45596 Kč | 3 727,98 Kč |
| Unit Price without VAT: | 7,45596 Kč |
|---|---|
| Unit Price with VAT: | 9,02171 Kč |










