Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670093

DigiKey Part Number
WM13032-50-ND
Manufacturer
Manufacturer Product Number
0192670093
Description
HEATSHRINK 0.093" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.093" BLACK
In-Stock: 1000
Unit Price: 3,41831 Kč
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 0
Unit Price: 7,45596 Kč
HEATSHRINK 0.093" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 25' BLACK
In-Stock: 0
Unit Price: