Image for HSTT09-C6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT09-C6

DigiKey Part Number
HSTT09-C6-ND
Manufacturer
Manufacturer Product Number
HSTT09-C6
Description
HEATSHRINK 0.093" X 100' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Blue 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.093" X 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 100' GREEN
In-Stock: 0
Unit Price: 1 777,06000 Kč
HEATSHRINK 0.093" X 100' CLEAR
In-Stock: 3
Unit Price: 1 777,06000 Kč
Alternate Length
HEATSHRINK 0.093" X 4' BLUE
In-Stock: 0
Unit Price: