


HSTT09-CC | |
|---|---|
DigiKey Part Number | 298-13617-ND |
Manufacturer | |
Manufacturer Product Number | HSTT09-CC |
Description | HEATSHRINK 0.093" X 100' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 777,06000 Kč | 1 777,06 Kč |
| 2 | 1 738,53000 Kč | 3 477,06 Kč |
| 3 | 1 716,37667 Kč | 5 149,13 Kč |
| 5 | 1 688,82800 Kč | 8 444,14 Kč |
| 7 | 1 670,90143 Kč | 11 696,31 Kč |
| 10 | 1 652,10200 Kč | 16 521,02 Kč |
| 25 | 1 604,74280 Kč | 40 118,57 Kč |
| 50 | 1 569,76000 Kč | 78 488,00 Kč |
| 100 | 1 535,48080 Kč | 153 548,08 Kč |
| Unit Price without VAT: | 1 777,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 150,24260 Kč |









