


FSD74-6-D | |
|---|---|
DigiKey Part Number | 298-10034-ND |
Manufacturer | |
Manufacturer Product Number | FSD74-6-D |
Description | CONN FERRULE DIN 24AWG TURQUOISE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector DIN 22-24 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 22-24 AWG (0.34mm²) |
Series | Length - Overall 10.50mm |
Packaging Bulk | Length - Pin 6.00mm |
Part Status Active | Color Turquoise |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 50 | 5,93820 Kč | 296,91 Kč |
| 100 | 5,81010 Kč | 581,01 Kč |
| 250 | 5,64512 Kč | 1 411,28 Kč |
| 500 | 5,52332 Kč | 2 761,66 Kč |
| 1 000 | 5,40447 Kč | 5 404,47 Kč |
| 2 500 | 5,25101 Kč | 13 127,52 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











