Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/32-0-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/32-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/32-0-STK |
Description | 5052942064 LITTELFUSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bag | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/32 BK103 | Alpha Wire | 1 898 | F2213/32BK103-ND | 3,92000 Kč | Parametric Equivalent |
| F221B3/32 BK100 | Alpha Wire | 6 973 | A332B-4-ND | 2,97000 Kč | Parametric Equivalent |
| F221V3/32 BK100 | Alpha Wire | 305 | F221V3/32BK100-ND | 2,41000 Kč | Parametric Equivalent |
| F221V3/32 BK103 | Alpha Wire | 0 | F221V3/32BK103-ND | 3,25000 Kč | Parametric Equivalent |
| FP-301-VW-3/32-48-BLACK | 3M | 0 | FP-301-VW-3/32-48-BLACK-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 23,28325 Kč | 2 793,99 Kč |
| Unit Price without VAT: | 23,28325 Kč |
|---|---|
| Unit Price with VAT: | 28,17273 Kč |









