


FTD76-8-D | |
|---|---|
DigiKey Part Number | 298-10770-ND |
Manufacturer | |
Manufacturer Product Number | FTD76-8-D |
Description | CONN FERRULE DIN TWO X 20AWG GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size Two x 20 AWG (0.75mm²) |
Series | Length - Overall 15.00mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Gray |
Type Two Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1381075 | American Electrical Inc. | 9 578 | 288-1125-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 11,15400 Kč | 278,85 Kč |
| 50 | 10,91480 Kč | 545,74 Kč |
| 100 | 10,68170 Kč | 1 068,17 Kč |
| 250 | 10,37888 Kč | 2 594,72 Kč |
| 500 | 10,15506 Kč | 5 077,53 Kč |
| 1 000 | 9,93604 Kč | 9 936,04 Kč |
| 2 500 | 9,65362 Kč | 24 134,05 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











