EEU-FR1E471Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 221
Unit Price: 19,74000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 043
Unit Price: 19,95000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 458
Unit Price: 17,64000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 6 673
Unit Price: 18,06000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 4 030
Unit Price: 18,06000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 714
Unit Price: 21,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 102
Unit Price: 21,42000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 299
Unit Price: 19,74000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 974
Unit Price: 19,95000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 10 412
Unit Price: 19,11000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 4 650
Unit Price: 20,58000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 41 085
Unit Price: 26,04000 Kč
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E471Y

DigiKey Part Number
P14417-ND
Manufacturer
Manufacturer Product Number
EEU-FR1E471Y
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E471Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Series
Ripple Current @ High Frequency
1.24 A @ 100 kHz
Packaging
Bulk
Impedance
41 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1E471Panasonic Industry2 221P12388-ND19,74000 KčSimilar
EEU-FM1E471BPanasonic Industry1 043P19709CT-ND19,95000 KčSimilar
EEU-FM1E471LPanasonic Industry458P12389-ND17,64000 KčSimilar
EEU-FM1E471LBPanasonic Industry6 673P19710CT-ND18,06000 KčSimilar
EEU-FM1E471LJPanasonic Industry4 03010-EEU-FM1E471LJCT-ND18,06000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,78000 Kč117,80 Kč
508,89900 Kč444,95 Kč
2007,22015 Kč1 444,03 Kč
6006,26510 Kč3 759,06 Kč
1 0005,90758 Kč5 907,58 Kč
2 6005,35643 Kč13 926,72 Kč
5 0005,05271 Kč25 263,55 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč