


EEU-FM1E471B | |
|---|---|
DigiKey Part Number | P19709CT-ND - Cut Tape (CT) P19709TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.343 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E471LB | Panasonic Industry | 6 673 | P19710CT-ND | 18,06000 Kč | Similar |
| EEU-FM1E471LJ | Panasonic Industry | 4 030 | 10-EEU-FM1E471LJCT-ND | 18,06000 Kč | Similar |
| EEU-FR1E471 | Panasonic Industry | 1 714 | P14419-ND | 21,00000 Kč | Similar |
| EEU-FR1E471B | Panasonic Industry | 3 102 | P15361CT-ND | 21,42000 Kč | Similar |
| EEU-FR1E471LB | Panasonic Industry | 2 974 | P15362CT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 50 | 9,58760 Kč | 479,38 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,79580 Kč | 3 397,90 Kč |
| 1 000 | 6,27420 Kč | 6 274,20 Kč |
| 1 500 | 6,01103 Kč | 9 016,55 Kč |
| 2 500 | 5,71742 Kč | 14 293,55 Kč |
| 3 500 | 5,54485 Kč | 19 406,98 Kč |
| 5 000 | 5,37813 Kč | 26 890,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

